

S-1333A11-M5T1U3 | |
|---|---|
DigiKey Part Number | 1662-2559-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1333A11-M5T1U3 |
Description | IC REG LINEAR 1.1V 250MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.72V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 38 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Overcurrent, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,45909 € | 1.377,27 € |
| 6.000 | 0,44858 € | 2.691,48 € |
| 9.000 | 0,44332 € | 3.989,88 € |
| 15.000 | 0,43749 € | 6.562,35 € |
| Unit Price without VAT: | 0,45909 € |
|---|---|
| Unit Price with VAT: | 0,55550 € |

