SC-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-23-5

S-1318A12-M5T1U4

DigiKey Part Number
1662-S-1318A12-M5T1U4TR-ND - Tape & Reel (TR)
1662-S-1318A12-M5T1U4CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
S-1318A12-M5T1U4
Description
IC REG LINEAR 1.2V 100MA SOT23-5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
250 nA
PSRR
-
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.904
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,32000 €1,32 €
100,96500 €9,65 €
250,87560 €21,89 €
1000,77790 €77,79 €
2500,73128 €182,82 €
5000,70320 €351,60 €
1.0000,68004 €680,04 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,65144 €1.954,32 €
6.0000,63745 €3.824,70 €
9.0000,63044 €5.673,96 €
Manufacturers Standard Package
Unit Price without VAT:1,32000 €
Unit Price with VAT:1,59720 €