

S-1206B24-U3T1U | |
|---|---|
DigiKey Part Number | S-1206B24-U3T1U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1206B24-U3T1U |
Description | IC REG LINEAR 2.4V 250MA SOT89-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-89-3 |
EDA/CAD Models | S-1206B24-U3T1U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 2.4V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.36V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,39647 € | 396,47 € |
| 2.000 | 0,38427 € | 768,54 € |
| 3.000 | 0,37816 € | 1.134,48 € |
| 5.000 | 0,37139 € | 1.856,95 € |
| 7.000 | 0,36743 € | 2.572,01 € |
| 10.000 | 0,36363 € | 3.636,30 € |
| Unit Price without VAT: | 0,39647 € |
|---|---|
| Unit Price with VAT: | 0,47973 € |

