

S-1155B33-U5T1U | |
|---|---|
DigiKey Part Number | 1662-1372-2-ND - Tape & Reel (TR) 1662-1372-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S-1155B33-U5T1U |
Description | IC REG LINEAR 3.3V 500MA SOT89-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-89-5 |
EDA/CAD Models | S-1155B33-U5T1U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 90 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Overcurrent, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |

