TPT7742F-SSAR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


3PEAK
In Stock: 0
Unit Price: 1,32000 €
Datasheet

Parametric Equivalent


3PEAK
In Stock: 0
Unit Price: 1,44000 €
Datasheet
16 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPT7742F-SSAR

DigiKey Part Number
5503-TPT7742F-SSARTR-ND - Tape & Reel (TR)
5503-TPT7742F-SSARCT-ND - Cut Tape (CT)
5503-TPT7742F-SSARDKR-ND - Digi-Reel®
Manufacturer
3PEAK
Manufacturer Product Number
TPT7742F-SSAR
Description
DGTL ISOLTR 3.75KV 4CH GP 16SSOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 3750Vrms 4 Channel 150Mbps 150kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPT7742F-SSAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
4
Inputs - Side 1/Side 2
2/2
Channel Type
Unidirectional
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
150kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
22ns, 22ns
Pulse Width Distortion (Max)
5ns
Rise / Fall Time (Typ)
0.7ns, 0.7ns
Voltage - Supply
2.25V ~ 5.5V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-QSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,32000 €1,32 €
100,96800 €9,68 €
250,87880 €21,97 €
1000,78070 €78,07 €
2500,73388 €183,47 €
5000,70566 €352,83 €
1.0000,68244 €682,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,65443 €2.617,72 €
Manufacturers Standard Package
Unit Price without VAT:1,32000 €
Unit Price with VAT:1,59720 €