Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TPT7741F-SSAR | |
|---|---|
DigiKey Part Number | 5503-TPT7741F-SSARTR-ND - Tape & Reel (TR) 5503-TPT7741F-SSARCT-ND - Cut Tape (CT) 5503-TPT7741F-SSARDKR-ND - Digi-Reel® |
Manufacturer | 3PEAK |
Manufacturer Product Number | TPT7741F-SSAR |
Description | DGTL ISOLTR 3.75KV 4CH GP 16SSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 4 Channel 150Mbps 150kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPT7741F-SSAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 3/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 150kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 22ns, 22ns | |
Pulse Width Distortion (Max) | 5ns | |
Rise / Fall Time (Typ) | 0.7ns, 0.7ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,89000 € | 8,90 € |
| 25 | 0,80720 € | 20,18 € |
| 100 | 0,71590 € | 71,59 € |
| 250 | 0,67240 € | 168,10 € |
| 500 | 0,64620 € | 323,10 € |
| 1.000 | 0,62462 € | 624,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,59752 € | 2.390,08 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,47620 € |




