TPT7721-SOAR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


3PEAK
In Stock: 0
Unit Price: 1,09000 €
Datasheet
8 WSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPT7721-SOAR

DigiKey Part Number
5503-TPT7721-SOARTR-ND - Tape & Reel (TR)
5503-TPT7721-SOARCT-ND - Cut Tape (CT)
5503-TPT7721-SOARDKR-ND - Digi-Reel®
Manufacturer
3PEAK
Manufacturer Product Number
TPT7721-SOAR
Description
DGTL ISOLTR 5KV 2CH GP 8-SOIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5000Vrms 2 Channel 150Mbps 150kV/µs CMTI 8-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPT7721-SOAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
2
Inputs - Side 1/Side 2
1/1
Channel Type
Unidirectional
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
150kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
18ns, 18ns
Pulse Width Distortion (Max)
5ns
Rise / Fall Time (Typ)
0.7ns, 0.7ns
Voltage - Supply
2.25V ~ 5.5V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,09000 €1,09 €
100,78800 €7,88 €
250,71400 €17,85 €
1000,63190 €63,19 €
2500,59272 €148,18 €
5000,56912 €284,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,52354 €523,54 €
Manufacturers Standard Package
Unit Price without VAT:1,09000 €
Unit Price with VAT:1,31890 €