929838-01-05 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 0,81242 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 2,69000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 1,18000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,00000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,37000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 0,63000 €
Datasheet
929838-01-05-xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929838-01-05

DigiKey Part Number
3M156509-10-ND
Manufacturer
Manufacturer Product Number
929838-01-05
Description
CONN HEADER R/A 10POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
929838-01-05 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.235" (5.97mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
-
Insulation Height
0.215" (5.45mm)
Contact Shape
Square
Contact Finish - Mating
Tin-Lead
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,00000 €1,00 €
100,84900 €8,49 €
1000,76280 €76,28 €
5000,62412 €312,06 €
1.0000,55477 €554,77 €
5.0000,48543 €2.427,15 €
10.0000,46116 €4.611,60 €
Manufacturers Standard Package
Unit Price without VAT:1,00000 €
Unit Price with VAT:1,21000 €